Siemens Manual Bipass, Through Port Pneumatic Manual Control Valve S55200 Series, 2.5mm, S55200-V116
- RS庫存編號:
- 282-5314
- 製造零件編號:
- S55200-V116
- 製造商:
- Siemens
Price 个**
HK$4,679.90
1 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$4,679.90 |
** 參考價格
- RS庫存編號:
- 282-5314
- 製造零件編號:
- S55200-V116
- 製造商:
- Siemens
- COO (Country of Origin):
- DE
Siemens 3-Port Valve, Flanged, PN6, DN50, KVS 40 - S55204-V116
This Siemens 3-port valve, with features such as flanged design, PN6 rating, and kvs of 40 is designed for high-precision pressure control in various industrial applications. This valve is known for its reliable performance and robust construction, making it suitable for use in HVAC systems, water treatment facilities, and manufacturing processes.
Features & Benefits
• Built with durable materials to withstand tough industrial conditions and minimise maintenance frequency
• Provides precise fluid control due to its kvs value of 40 and flanged design, which ensures optimal system performance
• Promotes energy savings by optimising fluid regulation, contributing to reduced operational costs and enhanced system efficiency
• Ensures consistent performance with its PN6 rating, minimising operational disruptions
• Compatible pipe size of 50mm ensures adequate flow capacity and control
• Provides precise fluid control due to its kvs value of 40 and flanged design, which ensures optimal system performance
• Promotes energy savings by optimising fluid regulation, contributing to reduced operational costs and enhanced system efficiency
• Ensures consistent performance with its PN6 rating, minimising operational disruptions
• Compatible pipe size of 50mm ensures adequate flow capacity and control
Applications
• Employed in HVAC systems to regulate the flow of heating and cooling fluids, ensuring precise temperature management
• Suitable for chemical processing industries to manage the flow of various chemicals and fluids
• Ideal for pharmaceutical manufacturing to ensure precise flow control of liquids in production processes
• Suitable for chemical processing industries to manage the flow of various chemicals and fluids
• Ideal for pharmaceutical manufacturing to ensure precise flow control of liquids in production processes
What makes this valve suitable for industrial fluid control?
This valves precise control capabilities, robust construction, and compatibility with a wide range of fluids make it highly suitable for industrial fluid control, ensuring efficient and reliable performance.
How does this valve contribute to energy efficiency?
By optimising fluid flow and minimising energy wastage, this valve contributes significantly to energy efficiency, leading to reduced operational costs and improved system performance.
Can this valve be easily integrated into existing industrial systems?
Yes, it is designed for easy integration into existing systems, which helps minimise installation time and ensures smooth operation without significant disruptions.
Attribute | Value |
---|---|
Control Mechanism | Manual |
Function | Bipass, Through Port |
Thread Size | 2.5mm |
Manufacturer Series | S55200 |
Maximum Operating Pressure | 8bar |
Body Material | Cast Iron |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3 |
Model Number p | S55200-V116 |