- RS庫存編號:
- 314-6351
- 製造零件編號:
- PS/666/1/N
- 製造商:
- Norgren
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个
HK$1,794.53
單位 | Per unit |
1 - 11 | HK$1,794.53 |
12 + | HK$1,687.41 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 314-6351
- 製造零件編號:
- PS/666/1/N
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
IMI Norgren Pneumatic Manual Control Valve, Die-Cast Zinc Alloy Body, 10 Bar Maximum Operating Pressure - S/666 Series - PS/666/1/N
Need control over the flow of air through your pneumatic system? It's at your fingertips with this manual control valve from IMI Norgren. Thanks to the poppet design, this rugged piece of kit is a robust choice for high-flow applications of up to 197L/min. The easy-to-use push button actuator makes operation a breeze, and the durable plastic material can stand up to the stresses of a harsh working environment. For flexible use, the device works well in pressure levels between 2 and 10 bar. As it's a 3/2 valve, this is an option that's well-suited to use with single-action cylinders.
Features & Benefits
Compatible with harsh conditions, thanks to an operating temperature range of -20°C to +80°C
Standard G1/8 connection thread integrates easily into your setup
NC configuration means air can't flow through the system until you're ready
Standard G1/8 connection thread integrates easily into your setup
NC configuration means air can't flow through the system until you're ready
Applications
Industrial automation
Material handling
Packaging machines
Material handling
Packaging machines
How do I mount this device?
For quick and straightforward installation, use a regulation 29mm diameter mounting hole to secure this pneumatic manual control valve to the appropriate panel on your equipment.
規格
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | S/666 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 197L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |