IMI Norgren Pneumatic Manual Control Valve, Shrouded Button Actuator, 29mm Mounting Hole Diameter - S/666 Series - S/666/51/R
In need of an easy way to control the flow through your system? This 3/2-way pneumatic manual control valve from IMI Norgren lets you take the reins. Simply pressing its red button actuator lets you change the direction of travel and ensures your industrial processes run efficiently. A broad operating temperature range between -20ºC and +80ºC makes this valve an ideal choice for applications in harsh work environments.
Features & Benefits
Operating pressure range between 2 and 10 bar indicates it's a versatile piece of kit Zinc alloy body resists corrosion, so is safe to use in damp and humid settings Abrasion-resistant nitrile seals keep your setup free of leaks, even if they're subject to scrapes and scratches Standard G1/8 thread on the pneumatic connection is compatible with commonly used components
Applications
Food and beverage production Oil and gas sector Biopharmaceutical industry Marine equipment
What flow rate can this manual control valve support?
This unit handles a high flow rate of 197L/min, so it's suitable for use in heavy-duty pneumatic systems.