- RS庫存編號:
- 884-9305
- 製造零件編號:
- VM131-F01-01A
- 製造商:
- SMC
- RS庫存編號:
- 884-9305
- 製造零件編號:
- VM131-F01-01A
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
The SMC Pneumatics VM131-F01-01A is 2/3-Port Mechanical valve. Built-in One-touch fitting reduced installation space and less piping work.
Control Mechanism Roller Lever
Connection Port Thread G 1/8
Thread Size 42948
Thread Standard G
Connection Port Thread G 1/8
Thread Size 42948
Thread Standard G
規格
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/8 |
Thread Size | 42948 |
Thread Standard | G |
Manufacturer Series | VM100 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | 60°C |
Number of Positions | 2 |
Number of Ports | 3 |