- RS庫存編號:
- 144-2701
- 製造商:
- RS PRO
- RS庫存編號:
- 144-2701
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS Pro Check Valves
Features and Benefits
Suitable for low pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
規格
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Tube Outlet Connection | 12mm |
Threaded Inlet Gender | Male |
Minimum Operating Pressure | 0 kPa, 0 kgf/cm² |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |
Threaded Inlet Thread Size | 1/2in |
Minimum Operating Temperature | 0°C |
Threaded Inlet Thread Standard | BSPT |
Operating Pressure Range | 0 to 9.9 kgf/cm², 0 to 990kPa |