- RS庫存編號:
- 121-4661
- 製造零件編號:
- DSNU-25-15-P-A
- 製造商:
- Festo
- RS庫存編號:
- 121-4661
- 製造零件編號:
- DSNU-25-15-P-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Cylinder, Elastomer Cushioning, G1/8 Port Connection - DSNU-25-15-P-A
Keep your machinery on the right track using this pneumatic cylinder from Festo. Its piston rod slides back and forth, delivering a linear stroke of 15mm to support industrial processes in motion. The double-acting component features a G1/8 port at each end to take in compressed air and drive movement in both directions. Its rod and barrel are made from high-alloy steel to resist corrosion in humid environments. Integrated cushioning rings absorb shock to cut down on wear and boost stability.
Features & Benefits
• Performs dependably in temperatures between -20°C and +80°C
• Wide operating pressure range of 1 to 10 bar for versatility
• Can be assembled in any position for flexibility
• Light weight of 254.5g won't put a strain on your system
• Wrought aluminium alloy cover stands up to corrosion and abrasion to ensure a long service life
• Wide operating pressure range of 1 to 10 bar for versatility
• Can be assembled in any position for flexibility
• Light weight of 254.5g won't put a strain on your system
• Wrought aluminium alloy cover stands up to corrosion and abrasion to ensure a long service life
Applications
• Food and beverage production
• Packaging facilities
• Aerospace industry
• Packaging facilities
• Aerospace industry
What media can I use with the cylinder?
You can use lubricated or non-lubricated compressed air with this unit. Once you've started using a lubricated medium, you'll need to carry on lubricating for all operations afterwards.
規格
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 156.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 156.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 254.5g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908305 |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |