Festo Pneumatic Cylinder - 1908279, 16mm Bore, 60mm Stroke, DSNU Series, Double Acting
- RS庫存編號:
- 121-4738
- 製造零件編號:
- DSNU-16-60-PPS-A
- 製造商:
- Festo
Price 个**
HK$497.22
當前暫無庫存,可於2025/1/28發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$497.22 |
** 參考價格
- RS庫存編號:
- 121-4738
- 製造零件編號:
- DSNU-16-60-PPS-A
- 製造商:
- Festo
- COO (Country of Origin):
- DE
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Self Adjusting Pneumatic Cushioning
The DSNU PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo ISO Cylinder DSNU-16-60-PPS-A
• Features a piston diameter of 16 mm and a 60 mm stroke
• M6 piston rod thread
• Option to assemble in any position
• Self-adjusting pneumatic end-position cushioning
• The design structure of the cylinder is: Piston, piston rod and cylinder barrel
• Double-acting mode of operation
• M5 pneumatic connection
• Optional mounting with accessories
• Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
• Festo Part Number - 1908279
• M6 piston rod thread
• Option to assemble in any position
• Self-adjusting pneumatic end-position cushioning
• The design structure of the cylinder is: Piston, piston rod and cylinder barrel
• Double-acting mode of operation
• M5 pneumatic connection
• Optional mounting with accessories
• Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
• Festo Part Number - 1908279
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 171mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 171mm |
Maximum Operating Pressure | 10 bar |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Weight | 117.5g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908279 |