Festo Double-Acting Pneumatic Profile Cylinder, 32 mm Bore - DSBC Series - DSBC-32-300-D3-PPSA-N3
Choose this double-acting pneumatic profile cylinder from Festo for contactless position sensing applications in your factory automation systems. The piston is magnetic and you can sense the position on three sides of the drive, so you get an accurate representation of piston movement. Wrought-aluminium alloy construction with high-alloy steel rods and polyoxymethylene (POM) cushions ensures long-lasting reliability. A wide operating pressure range of 0.6 to 12 bar means you can use it for a variety of tasks in modular systems, like clamping and position applications.
Bore size of 32 mm Stroke of 300 mm Piston rod thread size of M10 x 1.25 Impact energy in the end positions of 0.4 J Cushioning length of 17 mm G1/8 pneumatic connection Ambient temperature range of -20°C to +80°C
Range Information
The DSBC series is part of Festo's core range of robust and durable industrial automation products The end-position cushioning is self-adjusting, so it adapts optimally to changes in load and speed An extensive range of accessories makes it possible to install the cylinder virtually anywhere
The Festo ISO cylinder DSBC-32-300-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 300 mm, piston diameter 32 mm.
It has stroke 300 mm Piston diameter 32 mm Piston rod thread M10x1,25 Cushioning. PPS