Festo Pneumatic Piston Rod Cylinder, 0.03J Impact Energy at End Position, High Alloy Steel Construction - DSNU-8-100-P-A
Give loads on your industrial systems the push they need with this pneumatic piston rod cylinder from Festo. It's a double-acting unit, so its forward and backward thrusts are controlled by compressed air alternating between its two ports. The unit's piston extends through 100mm, making it the right choice for short-stroke operations. Harsh settings and mechanical impacts are no problem, thanks to the component's dust-beating NBR seals and wrought aluminium alloy housing. M5 pneumatic connection ports make installation a walk in the park.
Features & Benefits
• Mount it in any position to match your design • Advance stroke force of 30.2N and return force of 22.6N to suit low-impact operations • Works without a glitch in operating pressures ranging between 1.5 and 10 bar for versatility • Can be paired with a proximity sensor for position detection and automated operation
Applications
• Automotive assembly • Medical equipment • Process and packaging plants • Distribution centres
What maintenance does this cylinder need?
Regular inspection and cleaning will keep this unit in good shape. You can use it with lubricated media to boost the smooth running of its moving parts.