Festo Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure, G1/8 Connection - DSNU-32-125-P-A
Take charge of your automated process with this pneumatic piston rod cylinder from Festo. With a round barrel and a short stroke length of 125mm, it gets to work in tight spaces. As it has a double-acting design, it uses air to power movement in both directions, so it's just the ticket for precise positioning tasks. Elastic end plates cushion impacts from the piston rod's motion, absorbing the energy to boost control, reduce wear and minimise noise.
Features & Benefits
• Operating temperature range between -20°C and +80°C for safe use in challenging conditions • High-alloy steel rod and barrel are corrosion-resistant to suit humid settings • Wrought aluminium cover boosts durability for reliable long-term performance • Works with SMT-series proximity sensors (such as121-5836) to enable contactless position detection
Applications
• Automotive industry • Construction plants • Agricultural machinery • Packaging systems
Can I use this pneumatic cylinder with lubricated media?
Yes. This cylinder supports lubricated or non-lubricated air supplies, so it's compatible with most pneumatic systems.
Which fittings can I use with this product?
The handy thread on the rod makes it a doddle to increase the range of movements with clevis (121-5547) and eye (121-5553) accessories.