Festo ESNU Series Pneumatic Piston Rod Cylinder, 12mm Bore, 25mm Stroke - ESNU-12-25-P-A
This pneumatic piston rod cylinder by Festo, with a single action and 12mm bore sise, is an essential component for various industrial applications. Designed with precision and reliability in mind, it ensures smooth operation and high-performance results. Ideal for various industries, this cylinder combines durability and efficiency.
Features & Benefits
• Single action design for precise and efficient operation • 12mm bore sise to accommodate different industrial requirements • ESNU series model number 19261 for seamless integration • 25mm stroke for versatile applications • Conforms to standard CETOP RP 52 P, ISO 6432 for reliability and quality • Operating pressure range of 1.5 to 10 bar for flexibility • Suitable for use with compressed air in accordance with ISO8573-1:2010 • Flexible cushioning rings/plates at both ends for enhanced performance
Applications
• Suitable for proximity sensing applications • Ideal for automation systems requiring precise movement control • Suitable for use in machinery with single-ended piston rod requirements
Can this cylinder operate with different mounting options?
Yes, it offers various mounting options for flexible installation.
Will it work in different ambient temperatures?
Yes, it can withstand temperatures ranging from -20 to 80 °C.
Is it suitable for applications in corrosive environments?
Yes, it has a CRC 2 corrosion resistance classification for moderate corrosion stress.
Can this cylinder be used with different pneumatic connections?
Yes, it is compatible with M5 pneumatic connections for easy integration.
Does it come with cushioning rings for smoother operation?
Yes, it includes flexible cushioning rings/plates at both ends for improved performance.