Festo Pneumatic Piston Rod Cylinder - 19185, 10mm Bore, 40mm Stroke, DSNU Series, Double Acting
- RS庫存編號:
- 202-1804
- 製造零件編號:
- DSNU-10-40-P-A
- 製造商:
- Festo
查看所有Pneumatic Piston Rod Cylinders
- RS庫存編號:
- 202-1804
- 製造零件編號:
- DSNU-10-40-P-A
- 製造商:
- Festo
- COO (Country of Origin):
- DE
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Piston Rod Cylinder, Sealed, 1.5 to 10 Bar Operating Pressure - DSNU-10-40-P-A
This pneumatic piston rod cylinder from Festo is designed to produce linear motion in your machinery. It has a double-acting function, meaning it features two ports through which air moves in and out to control the piston rod, eliminating the need for a spring reset. The unit comes with flexible cushioning rings on both ends to minimise the risk of damaging impacts and premature wear. Thanks to a wide operating pressure range between 1.5 and 10 bar, this pneumatic piston rod cylinder is an ideal option for low-pressure setups.
Features & Benefits
Can be assembled in any position for flexibility
Lubricated operation possible for improved efficiency
High alloy steel body for corrosion resistance when used in damp conditions
Lubricated operation possible for improved efficiency
High alloy steel body for corrosion resistance when used in damp conditions
Applications
Medical technology
Conveyor systems
Agricultural equipment
Automotive engineering
Conveyor systems
Agricultural equipment
Automotive engineering
What type of seal does this cylinder have?
The thermal-resistant seals in this cylinder are made from NBR and TPE-U(PU) to help prevent leakage and resist abrasion.
What's the temperature rating of this cylinder?
This cylinder has a wide operating temperature range between -20°C and +80°C so you can safely use it in harsh environments.
規格
Attribute | Value |
Stroke | 40mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 19185 |