Festo Pneumatic Piston Rod Cylinder - 19254, 8mm Bore, 10mm Stroke, ESNU Series, Single Acting
- RS庫存編號:
- 202-1814
- 製造零件編號:
- ESNU-8-10-P-A
- 製造商:
- Festo
Price 个**
HK$347.05
5 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$347.05 |
** 參考價格
- RS庫存編號:
- 202-1814
- 製造零件編號:
- ESNU-8-10-P-A
- 製造商:
- Festo
- COO (Country of Origin):
- DE
Festo ESNU Series Pneumatic Piston Rod Cylinder, Single Acting, 8mm Bore - ESNU-8-10-P-A
This pneumatic piston rod cylinder by Festo with an 8mm bore and 10mm stroke from the ESNU series is a standards-based cylinder suitable for various applications. Designed according to CETOP RP 52 P ISO 6432 standards, it offers flexibility and convenience with or without additional mounting components. With features like flexible cushioning rings and plates at both ends, this cylinder is built for efficiency and durability.
Features & Benefits
• The stroke length of the cylinder is 10mm, indicating the distance the piston can travel within the cylinder
• With a piston diameter of 8mm, the cylinder features a piston with a diameter of 8mm, which determines the area of force exerted within the cylinder
• The piston rod thread is M4, providing compatibility with M4 threaded components for attachment or connection purposes
• Flexible cushioning rings/plates are present at both ends of the cylinder to absorb and reduce impact forces, enhancing operational smoothness and longevity
• The cylinder conforms to standard CETOP RP 52 P and ISO 6432, ensuring compatibility and adherence to industry standards for pneumatic cylinders
• It operates within a pressure range of 1.5 to 10 bar, indicating the acceptable range of compressed air pressure for optimal performance
• The operating medium is compressed air, following the specifications outlined in ISO8573-1:2010 [7:4:4], ensuring compliance with air quality standards
• Constructed with high-quality materials including wrought aluminum alloy, NBR and TPE-U seals, high alloy steel piston rod, and cylinder barrel, ensuring durability and performance reliability
• The temperature range for operation is -20 to 80°C, indicating the range of temperatures within which the cylinder can safely and effectively operate
• For every 10mm stroke, an additional weight of 2.4g is added, which may affect handling and mounting considerations
• With a corrosion resistance classification of CRC 2 - Moderate corrosion stress, the cylinder is suitable for environments with moderate levels of corrosion exposure
• With a piston diameter of 8mm, the cylinder features a piston with a diameter of 8mm, which determines the area of force exerted within the cylinder
• The piston rod thread is M4, providing compatibility with M4 threaded components for attachment or connection purposes
• Flexible cushioning rings/plates are present at both ends of the cylinder to absorb and reduce impact forces, enhancing operational smoothness and longevity
• The cylinder conforms to standard CETOP RP 52 P and ISO 6432, ensuring compatibility and adherence to industry standards for pneumatic cylinders
• It operates within a pressure range of 1.5 to 10 bar, indicating the acceptable range of compressed air pressure for optimal performance
• The operating medium is compressed air, following the specifications outlined in ISO8573-1:2010 [7:4:4], ensuring compliance with air quality standards
• Constructed with high-quality materials including wrought aluminum alloy, NBR and TPE-U seals, high alloy steel piston rod, and cylinder barrel, ensuring durability and performance reliability
• The temperature range for operation is -20 to 80°C, indicating the range of temperatures within which the cylinder can safely and effectively operate
• For every 10mm stroke, an additional weight of 2.4g is added, which may affect handling and mounting considerations
• With a corrosion resistance classification of CRC 2 - Moderate corrosion stress, the cylinder is suitable for environments with moderate levels of corrosion exposure
Applications
• Mounting type with accessories for easy installation
• Suitable for proximity sensing applications
• Suitable for proximity sensing applications
Can it be used in extreme temperatures?
This pneumatic piston rod cylinder can operate in temperatures ranging from -20 to 80 °C, making it versatile for various applications.
Is it suitable for mounting with accessories?
Yes, it is designed for easy mounting with accessories to enhance functionality and convenience.
Will it fit the CETOP RP 52 P ISO 6432 standards?
Yes, this cylinder conforms to standard CETOP RP 52 P ISO 6432, ensuring reliable performance and quality.
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 8mm |
Action | Single |
Manufacturer Series | ESNU |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Stroke Interval Weight | 2.4 @ 10 mm stroke |
Model Number p | 19254 |
Test Weight | 35 @0mm Stroke |
VDMA Standard | VDMA24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 6432 |
Diameter | 8mm |
Maximum Operating Temperature | +80°C |