Festo Pneumatic Piston-Rod Cylinder, Single Acting, High Alloy Steel Material - ESNU-25-50-P-A
For precise linear motion in your industrial system, turn to this pneumatic piston-rod cylinder from Festo. It features a piston rod and cylinder barrel that are made from non-corroding high-alloy steel to ensure an extended service life. An operating temperature range between -20°C and +80°C means you can use this component in harsh environments. The wrought aluminium alloy cover offers resistance to hard impact, so this cylinder can withstand demanding conditions. It comes with combined NBR and TPE-U seals to prevent leakage and boost performance.
• Built-in flexible cushioning rings to reduce noise and vibration, supporting smooth action • NBR seals are resistant to oils and solvents to withstand factory environments • Integrated proximity sensor detects the position of the piston for reliable performance • Can be mounted in any position for versatile assembly