Festo ESNU Series Pneumatic Piston Rod Cylinder, 16mm Piston Diameter, 25mm Stroke - ESNU-16-25-P-A, Numeric Part Number: 19264
This pneumatic piston rod cylinder is designed for precise and efficient performance in automated systems. With a stroke length of 25mm and a bore of 16mm, it serves various applications in the mechanical and electrical industries. Its robust construction ensures dependable performance in pneumatic actuation.
Features & Benefits
• Single action design simplifies installation and operation • M5 pneumatic connection facilitates easy integration • Male thread provides secure attachment and stability • Elastic cushioning improves shock absorption during operation • Lightweight design contributes to system efficiency by minimising strain on supporting structures
Applications
• Suitable for automation in assembly lines • Ideal for material handling systems • Can be used for robotics and actuator systems • Movement control in packaging machinery
What type of medium can be used with the cylinder?
The product is compatible with compressed air according to ISO 8573-12010 standards.
Can it operate in extreme temperatures?
Yes, it functions effectively between -20°C and 80°C, suitable for various environments.