Festo ADNGF Series Pneumatic Compact Cylinder, 50mm Stroke, 16mm Bore - ADNGF-16-50-P-A, Numeric Part Number: 554219
This pneumatic compact cylinder is engineered to provide consistent performance across various industrial applications. Featuring a double-acting mechanism and a stroke length of 50mm, it facilitates efficient motion control, making it suitable for automation and mechanical systems. Constructed from robust materials and compliant with ISO 21287, this cylinder is designed for durability and functionality in challenging settings.
Features & Benefits
• Utilises elastic cushioning to minimise impact during operation • Functions effectively within a pressure range of 1.5 to 10 Bar • Equipped with M5 pneumatic connection for secure fittings • Made with corrosion-resistant materials for enhanced longevity
Applications
• Employed for automation in machinery and production lines • Suitable for robotics that require precise movement control • Effective in pneumatic systems within manufacturing equipment • Utilised in packaging and assembly line operations
What type of medium is suitable for operation?
It is compatible with compressed air that meets ISO 8573-12010 standards.
Is installation of proximity switches easy?
Yes, it supports position detection via proximity switches for simple integration.
Can it function without lubrication?
While it can operate without lubrication, a lubricated operation is recommended for optimal performance.
What is the maximum operating temperature?
The maximum operating temperature is 80°C, making it suitable for various environments.