Festo ADNGF Series Pneumatic Compact Cylinder, 20mm Stroke, 12mm Bore - ADNGF-12-20-P-A, Numeric Part Number: 554208
This pneumatic compact cylinder is designed for efficient performance in various automation applications. Its robust construction and precise functionality enable effective operation in diverse environments, supporting reliable actuation within a compact design. This device is essential for tasks requiring controlled motion and quick response, making it valuable in the automation, electronics, and mechanical sectors.
Features & Benefits
• Double action mechanism permits efficient forward and return strokes • Elastic cushioning minimises impact for smooth operation • ISO 21287 compliant for global standardisation • M5 pneumatic connection allows easy integration • Suitable for lubricated operation to enhance longevity
Applications
• Suitable for precise motion control in assembly lines • Material handling systems for effective deployment • Ideal for robotic systems needing compact actuation solutions • Packaging equipment requiring consistent performance
What type of operating medium can be used with this device?
The device operates using compressed air compliant with ISO 8573-12010 [744].
In which temperature range can this product operate?
It operates efficiently between -20°C and 80°C, accommodating various environments.
What is the theoretical force generated during operation?
At 0.6 MPa, the return stroke produces a force of 51 N, while the advance stroke generates 68 N.
Is this compact cylinder resistant to corrosion?
Yes, it is classified under corrosion resistance class CRC 2, suitable for moderate corrosion stresses.