Use this high-performance pneumatic cylinder from Festo for precise drive and guide operations. It functions by using the pressure difference in its two air channels to move its piston forward and backwards. Thanks to a yoke and guide plate, the unit's piston rods are protected against vibration, so they won't lose their orientation. It's made of high-alloy steel for durability and corrosion resistance, meaning it's suitable for use in damp environments. You'll find pistons like this used for a variety of stopping and lifting operations in industrial settings.
• 10 bar maximum operating pressure for heavy-duty applications • Wide operating temperature range of -20°C to +80°C for use in harsh environments • Compatible with proximity sensors for precise and automated use • Mouldable cushioning rings at both ends to prevent noise and wear • Can be assembled in any position for flexibility
Applications
• Process and packaging industry • Material handling applications • Robotics industry
How do I maintain this cylinder?
The cylinder needs only occasional cleaning with a soft cloth and a non-abrasive cleaning agent. It's a low-maintenance component and you don't need to lubricate it.