Festo ADNGF Series Pneumatic Compact Cylinder, 25mm Bore, 25mm Stroke - ADNGF-25-25-P-A, Numeric Part Number: 554233
This compact double-acting cylinder from the ADNGF series features a stroke of 25mm, a piston diameter of 25mm, and operates efficiently within a temperature range of -20 to 80°C. Its dual-acting mechanism combines with a maximum operating pressure of 10 Bar, providing reliable performance. It features elastic cushioning, facilitating controlled movement and reducing impact at the end positions.
Features & Benefits
• Compatibility with proximity switches for position detection • Constructed from RoHS-compliant materials for safety • Lightweight at 279g, facilitating easier installation
Applications
• Utilised in automated assembly lines • Ideal for handling and moving lightweight components • Suitable for packaging machinery operations • Effective in pneumatic systems requiring precise movements
Can it handle significant impact energy?
It can manage up to 0.3J impact energy in end positions.
Is this component compliant with specific standards?
Yes, it adheres to ISO 21287 and VDMA24364-B1/B2-L standards.
Is lubricated operation necessary?
Lubricated operation is possible but not mandatory.