Festo ADNGF Series Pneumatic Compact Cylinder, 20mm Bore, 25mm Stroke - ADNGF-20-25-P-A, Numeric Part Number: 554224
This compact cylinder in the ADNGF series is designed for reliable performance with a stroke of 25mm and a bore of 20mm. Operating within a temperature range of -20 to 80 °C, it facilitates efficient operation in various environments. It has a maximum operating pressure of 10 Bar.
Features & Benefits
• Operates using compressed air for consistent performance • Double-acting mechanism enables effective operation in both directions • Elastic cushioning minimises impact at end of stroke • Versatile mounting positions for flexible installation options • Proximity switch compatible for position detection • Moderate corrosion resistance suitable for various environments |**Applications** • Used in automation systems for precise movement control • Ideal for applications requiring compact pneumatic solutions • Utilised in assembly lines to enhance operational efficiency • Suitable for robotic arms and handling equipment |**FAQs** |Is it compatible with standard pneumatic fittings? |Yes, it features an M5 pneumatic connection for easy integration. |What type of operating medium is required?|This cylinder works with compressed air in accordance with ISO 8573-1:2010 standards.|Can the cylinder operate in high humidity?|Yes, but lubrication is required for optimal performance in such conditions.|
Applications
• Used in automation systems for precise movement control • Ideal for applications requiring compact pneumatic solutions • Utilised in assembly lines to enhance operational efficiency • Suitable for robotic arms and handling equipment
Is it compatible with standard pneumatic fittings?
Yes, it features an M5 pneumatic connection for easy integration.
What type of operating medium is required?
This cylinder works with compressed air in accordance with ISO 8573-1:2010 standards.
Can the cylinder operate in high humidity?
Yes, but lubrication is required for optimal performance in such conditions.