Festo Pneumatic Compact Cylinder, 0.6 to 10 Bar Operating Pressure, M12x1.25 Piston Rod Thread - ADN-63-60-A-P-A
Precisely position products in your industrial system with this pneumatic compact cylinder from Festo. As it's a double-acting device, it uses air to extend and retract and give you control over the positioning of items. A short stroke length of 60mm lets the unit adjust objects with small movements to ensure precise control. It has a male M12 x 1.25 piston rod thread to make it widely compatible with industrial equipment. Built-in cushioning pads at both ends limit the piston rod's impact force to minimise the risk of damage to your workpieces.
Features & Benefits
• PUR O-ring forms an airtight seal to maintain consistent system pressure • Robust high-alloy steel piston rod for effective impact protection • Broad operating temperature range between -20°C and +80°C for use in harsh industrial environments • Wide operating pressure range of 0.6 to 10 bar for versatility
Applications
• Component clamping • Material handling • Manufacturing industry
What media can I use this pneumatic compact cylinder with?
You can use the component safely with compressed, filtered and lubricated air, so it's a flexible option.