- RS庫存編號:
- 202-8983
- 製造零件編號:
- ADVC-12-5-P-A
- 製造商:
- Festo
此產品已停售
- RS庫存編號:
- 202-8983
- 製造零件編號:
- ADVC-12-5-P-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo double acting short-stroke cylinder are fitted with flexible ring end cushioning which is helping to reduce noise and vibration, prolong service life and increase production and productivity. The piston rod allow contactless position detection via a proximity sensor mounted in slot along the cylinder body. Its stroke size is 5mm and its total weight is 70g
Ambient temperature -20 to 80 °C
1 - low corrosion stress
1 - low corrosion stress
規格
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 530572 |