The Festo ISO cylinder has 200 mm stroke and 80 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 200 mm Piston diameter 80 mm Piston rod thread M20x1,5 Cushioning PPS: Self-adjusting pneumatic end-position cushioning Assembly position Any