The Festo ISO cylinder has 125 mm stroke and 100 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 125 mm Piston diameter 100 mm Piston rod thread M20x1,5 Cushioning PPV: Pneumatic cushioning adjustable at both ends Assembly position Any