Got a repetitive back-and-forth task to handle? Give the job to this Festo pneumatic cylinder. When connected to a source of compressed air, its 100mm piston rod moves in response to an electrical signal, producing precise linear motion. The cylinder's double-acting, meaning each end has a port that allows pressurised air in or out, so you can breeze through tasks that involve movement in both directions.
Features & Benefits
• Die-cast aluminium coating is corrosion-resistant for use in areas with high levels of water vapour • Can be mounted in any position to provide greater flexibility for your setup • Broad operating temperature range between -20°C and +80°C means it holds up in harsh situations
Applications
• Manufacturing industry • Automotive sector • Engine control systems
What's the stroke force of this cylinder?
At an operating pressure of 6 bar, this sturdy unit has a return stroke force of 4,418N and an advance stroke force of 4,712N.
What operating pressure range does this cylinder handle?
This cylinder has a wide operating pressure range between 0.4 and 12 bar, so it's a versatile option.