Festo Pneumatic Cylinder - 1638848, 32mm Bore, 125mm Stroke, DSBG-32-125-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6617
- 製造零件編號:
- DSBG-32-125-PPVA-N3
- 製造商:
- Festo
查看所有Pneumatic Piston Rod Cylinders
- RS庫存編號:
- 203-6617
- 製造零件編號:
- DSBG-32-125-PPVA-N3
- 製造商:
- Festo
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo ISO cylinder has 125 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 125 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
Attribute | Value |
Stroke | 125mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBG-32-125-PPVA-N3 |
Model Number p | 1638848 |