- RS庫存編號:
- 203-7871
- 製造零件編號:
- DSNU-50-80-PPV-A
- 製造商:
- Festo
當前暫無庫存,可於2024/5/28發貨,4 工作日送達。
已增加
單價 个
HK$1,062.29
單位 | Per unit |
1 + | HK$1,062.29 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-7871
- 製造零件編號:
- DSNU-50-80-PPV-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo round cylinder DSNU-50-80-PPV-A For position sensing with adjustable end-position cushioning. Various mounting options with or without additional mounting components. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=80 mm
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
規格
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 196043 |