Festo Pneumatic Roundline Cylinder - 196048, 50mm Bore, 250mm Stroke, DSNU Series, Double Acting
- RS庫存編號:
- 203-7884
- 製造零件編號:
- DSNU-50-250-PPV-A
- 製造商:
- Festo
查看所有Pneumatic Piston Rod Cylinders
- RS庫存編號:
- 203-7884
- 製造零件編號:
- DSNU-50-250-PPV-A
- 製造商:
- Festo
- COO (Country of Origin):
- DE
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo round cylinder DSNU-50-250-PPV-A For position sensing with adjustable end-position cushioning. Various mounting options with or without additional mounting components. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=250 mm
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPV: Pneumatic cushioning adjustable at both ends
Assembly position=Any
規格
Attribute | Value |
Stroke | 250mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 196048 |