- RS庫存編號:
- 203-7890
- 製造零件編號:
- DSNU-40-50-PPV-A
- 製造商:
- Festo
- RS庫存編號:
- 203-7890
- 製造零件編號:
- DSNU-40-50-PPV-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Roundline Cylinder, 752.9N Theoretical Force, High Alloy Steel Piston Rod - DSNU-40-50-PPV-A
Generate the linear motion needed to clamp, position or stop objects with this pneumatic roundline cylinder from Festo. To make sure you get precise movement in a straight line, the unit takes in compressed air at both ends to extend and retract the rod. Adjustable cushioning lets you customise the buffer length up to a maximum of 18mm according to the needs of your application. This absorbs impact to lengthen the service life of the component by minimising wear and damage.
Features & Benefits
• Aluminium alloy coating on the barrel is rust-resistant for reliable performance in damp and humid settings
• Light weight of 781g adds little strain to your system
• G1/4 pneumatic connection matches regulation fittings for easy installation
• Light weight of 781g adds little strain to your system
• G1/4 pneumatic connection matches regulation fittings for easy installation
Applications
• Bottling plants
• Offshore operations
• Medical imaging equipment
• Automated factory processes
• Offshore operations
• Medical imaging equipment
• Automated factory processes
What's the operating temperature range of this pneumatic roundline cylinder?
Thanks to its robust construction, you can bank on this product to deliver reliable performance in temperatures as low as -20°C going all the way up to +80°C.
What kind of seals does this cylinder have?
It has NBR and TPE-U(PU) seals that resist contaminants to keep your system pressurised.
規格
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSNU |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Maximum Operating Pressure | 10 bar |
Weight | 781g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 196032 |
VDMA Standard | VDMA24364-B1/B2-L |