- RS庫存編號:
- 203-8024
- 製造零件編號:
- DSNU-50-40-PPS-A
- 製造商:
- Festo
- RS庫存編號:
- 203-8024
- 製造零件編號:
- DSNU-50-40-PPS-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo round cylinder DSNU-50-40-PPS-A with self-adjusting pneumatic end position cushioning. It meets the highest requirements for running characteristics, service life and load carrying ability. The Cylinder barrel made from stainless steel and bearing and end caps made from wrought aluminium alloy.
Stroke=40 mm
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPS: Self-adjusting pneumatic end-position cushioning
Assembly position=Any
Piston diameter=50 mm
Piston rod thread=M16x1 5
Cushioning=PPS: Self-adjusting pneumatic end-position cushioning
Assembly position=Any
規格
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 559316 |