Norgren Pneumatic Piston Rod Cylinder - RT/57225/M/100, 25mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting
- RS庫存編號:
- 208-4448
- 製造零件編號:
- RT/57225/M/100
- 製造商:
- Norgren
- RS庫存編號:
- 208-4448
- 製造零件編號:
- RT/57225/M/100
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Piston Rod Cylinder, RC1/8 Port, 10 Bar Maximum Pressure - RT/57210/M/25 Series - RT/57225/M/100
Choose this pneumatic piston rod cylinder from IMI Norgren for clamping, ejecting or positioning components. It's suitable to use with small objects, thanks to its short stroke of 100mm. A compact size of 203mm in length with a 27mm diameter makes it compatible with work areas where space is constricted. Cushioning helps to minimise wear on the unit and also cuts down on vibration, which helps to keep your positioning tasks accurate. This cylinder comes with an integrated magnet, so it's ready to use together with a magnetic proximity sensor.
Features & Benefits
• Stainless steel barrel and piston rod resist corrosion for longevity in humid conditions
• Wide operating pressure range of 1 to 10 bar for versatility
• Nitrile rubber seals are long-lasting and durable, even at higher pressures
• Aluminium end covers for protection against dust and moisture
• Wide operating pressure range of 1 to 10 bar for versatility
• Nitrile rubber seals are long-lasting and durable, even at higher pressures
• Aluminium end covers for protection against dust and moisture
Applications
• Medical and pharmaceutical industries
• Automated production lines
• Agricultural machinery
• Food processing and packaging
• Automated production lines
• Agricultural machinery
• Food processing and packaging
Is this a single-acting or double-acting cylinder?
This is a double-acting cylinder, so uses compressed air to propel its piston in both a forward and backward direction.
規格
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 178.5mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 26.5 (Dia.) x 178.5mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | RT/57225/M/100 |
Test Weight | 0.12 kg @ 0 mm Stroke |
Diameter | 26.5mm |