IMI Norgren Pneumatic Roundline Cylinder, Magnetic Piston, G1/8 Port - RM/8000/M Series - RM/8025/M/125
Need a versatile, low-maintenance pneumatic cylinder for general-purpose applications? This roundline version from IMI Norgren is a sturdy workhorse. It's made with a polyurethane buffer, nitrile seals and a stainless steel rod and barrel, making it a long-lasting and corrosion-resistant solution. The double action gives you controlled movement in both directions, while the long stroke of 125mm means you can move, lift and place objects over greater distances. Thanks to a cylindrical barrel, integral eye mounting and lock nuts, fitting this unit inside automated machinery is simple.
Features & Benefits
• Wide operating temperature range between -10°C and +80°C to handle harsh conditions • Strong seals and a buffer keep friction low for glitch-free operation
Applications
• Robotic arms • Picking and packing systems • Lifts and hoists • Clamping and punching machines
Can I add a position switch to this pneumatic cylinder?
Yes you can. Magnetically-operated switches, including the M/50/LSU series reed switch (218-0615), are easy to mount on the barrel. Simply use a mounting bracket that's compatible with a 25mm bore, such as IMI Norgren's plastic version (218-0734).