Norgren Pneumatic Compact Cylinder - 32mm Bore, 30mm Stroke, RM/92000/M Series, Double Acting
- RS庫存編號:
- 212-9324
- 製造零件編號:
- RM/92032/M/30
- 製造商:
- Norgren
單價 个
HK$1,173.80
2 現貨庫存,可於4工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$1,173.80 |
- RS庫存編號:
- 212-9324
- 製造零件編號:
- RM/92032/M/30
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Compact Cylinder, G1/8 Port Connection, 16mm Piston Rod Diameter - RM/92000/M Series - RM/92032/M/30
Looking for a linear motion solution that punches above its weight? Choose this pneumatic compact cylinder from IMI Norgren. It uses a magnetic operating function, which means fewer moving parts are needed, so it's easy to manage and needs minimal maintenance. An operating pressure range between 1 and 10 bar means it's a handy option for a wide variety of industrial applications. This assembly's built to last, thanks to a robust anodised aluminium alloy barrel and a steel rod that shrugs of dents and dings.
Features & Benefits
• NBR seals keep system pressure constant and resist corrosion, for a long service life
• Double-action type means compressed air is driven through a port at each end to support high airflow and accurate control
• Operates at its best in a wide temperature range between -5°C and +80°C
• Delivers up to 483N thrust on the outstroke to handle demanding applications
• Double-action type means compressed air is driven through a port at each end to support high airflow and accurate control
• Operates at its best in a wide temperature range between -5°C and +80°C
• Delivers up to 483N thrust on the outstroke to handle demanding applications
Applications
• Industrial automation
• Medical and pharmaceutical industries
• Mining and minerals processing
• Medical and pharmaceutical industries
• Mining and minerals processing
What media can I use this cylinder with?
As it's compatible with lubricated, non-lubricated and filtered compressed air, this is a versatile option that fits easily into existing networks.
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 65.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Not Cushioned |
Dimensions | 65.5 x 45 x 50mm |
Width | 45mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Diameter | 50mm |
Maximum Operating Temperature | +80°C |
Weight | 970g |
Test Weight | 0.25 (at 0 mm) kg |
ISO Standard | 6432 |
Stroke Interval Weight | 0.12 (at 5 mm) kg |
Minimum Operating Temperature | -5°C |