IMI Norgren Pneumatic Compact Cylinder, G1/8 Thread, 1 to 10 Bar Operating Pressure Range - RM/92000/M Series - RM/92050/M/10
Want to turn the force of compressed air into linear motion? This pneumatic compact cylinder from IMI Norgren does the trick. It's a double-acting unit with two open ports to let air in and out, which pushes the piston rod back and forth precisely and consistently. Thanks to its rugged stainless steel body, the unit shrugs off impact and corrosion. The threaded design makes it a breeze to quickly attach to a port, without reaching for your toolkit.
Features & Benefits
• Double-acting design eliminates the need for a spring return mechanism • Safe to use in varied environments, thanks to operating pressure range between 1 and 10 bar • Hardwearing anodised aluminium alloy housing resists impact and abrasion