The IMI Norgren RM92000/M series double acting pneumatic rounline cylinder with magnetic piston and non-cushioned. It has a 50mm cylinder diameter and 30mm stroke. The operating pressure is ranges between 1 bar and 10 bar. It is a low frication, long life seal design.
Port size = G1/8 Piston rod = 20mm Material = anodised aluminium alloy Operating temperature = -5°C and 80°C