Norgren Double Acting Cylinder - 50mm Bore, 100mm Stroke, RA Series, Double Acting

小計(1 件)*

HK$1,492.99

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,492.99

* 參考價格

RS庫存編號:
218-0264
製造零件編號:
RA/802050/M/100
製造商:
Norgren
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norgren

Manufacturer Series

RA

Stroke

100mm

Bore

50mm

Action

Double

Piston Rod Thread Gender

Male

Cushioning Type

Cushioned

Height

65mm

Diameter

50mm

Width

65mm

Maximum Operating Pressure

16bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Test Weight

1.09 kg

Maximum Operating Temperature

+80°C

豁免

COO (Country of Origin):
DE

IMI Norgren Double-Acting Cylinder, Sealed, -20°C to +80°C Operating Temperature Range - ISOLine Series - RA/802050/M/100


Get your machinery up and running using this double-acting cylinder from IMI Norgren. When air enters the inlet port, the force pushes the piston to create motion. As this unit is double-acting, airflow passes through open ports on both ends to drive linear movement in two directions, removing the need for a manual reset. Tracking the piston's position is a breeze thanks to the built-in slots that are designed to accommodate a proximity sensor (such as 218-0616).

Features & Benefits


• Standard G1/4 thread for easy compatibility with existing equipment
• Functions reliably in an operating temperature range of -20°C to +80°C
• PUR seals help prevent leakage and keep contaminants out
• Adjustable cushioning to minimise wear from impacts
• Rugged aluminium body resists corrosion for a long service life

Applications


• Conveyor systems
• Construction industry
• Power plants
• Printing presses

What's the operating pressure range of this cylinder?


This cylinder has an operating range of 1 to 16 bar for safe performance in low-pressure and high-pressure settings.

Can I use this cylinder in vibrating environments?


Yes. This cylinder has been tested for resistance to shock and vibration, so it's a good fit for shaky applications.

相关链接