Norgren Double Acting Cylinder - 50 mm Bore, 25 mm 178.5 mm Series, Double Acting Acting
- RS庫存編號:
- 218-0268
- 製造零件編號:
- RA/802050/M/25
- 製造商:
- Norgren
小計(1 件)*
HK$1,347.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,347.60 |
* 參考價格
- RS庫存編號:
- 218-0268
- 製造零件編號:
- RA/802050/M/25
- 製造商:
- Norgren
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norgren | |
| Product Type | Double Acting Cylinder | |
| Series | 178.5 mm | |
| Bore Size | 50 mm | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Cushioned | |
| Body Material | Aluminium | |
| Length | 178.5mm | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Gender | Male | |
| Rod Type | Double | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Width | 65 mm | |
| Height | 65mm | |
| Weight | 610g | |
| 選取全部 | ||
|---|---|---|
品牌 Norgren | ||
Product Type Double Acting Cylinder | ||
Series 178.5 mm | ||
Bore Size 50 mm | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Cushioned | ||
Body Material Aluminium | ||
Length 178.5mm | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Gender Male | ||
Rod Type Double | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Width 65 mm | ||
Height 65mm | ||
Weight 610g | ||
豁免
- COO (Country of Origin):
- DE
IMI Norgren Double-Acting Cylinder, 610g Weight, 1 to 16 Bar Operating Pressure Range - RA Series - RA/802050/M/25
Get your machinery moving in the right direction with this double-acting cylinder from IMI Norgren. As it's double-acting, it features open ports on both ends to let compressed air in and out. The force of this air moves the piston rod back and forth to create linear motion, removing the need for a spring reset and achieving consistent repeatability. A robust adaptive cushioning system means the cylinder adjusts its cushioning to match the position of the rod, taking the task of manually resetting it off your hands.
Features & Benefits
• NBR O-rings to help prevent leakage and maintain pressure
• Threaded G1/4 port connection for tool-free mounting and easy compatibility
Applications
• Marine engineering
• Oil and gas industry
• Hydraulic equipment
What type of seal does the double-acting cylinder have?
This component's seal is made from PUR, so you can be sure it resists chemicals and impact.
What's this cylinder made from?
The barrel's made from hardwearing anodised aluminium, which resists mechanical wear. For durability, the piston rod is made from rugged stainless steel that stands up to corrosion.
相关链接
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting