IMI Norgren Double-Acting Cylinder, Sealed, 1 to 16 Bar Operating Pressure Range - RA Series - RA/802063/M/100
Turn the force of compressed air into motion with this double-acting cylinder from IMI Norgren. It's a double-acting type with two open ports that let air in and out, removing the need for a spring return mechanism. This force causes the piston rod to move back and forth with accurate repeatability. With its tough stainless steel body, this piston won't crack under the stress of the airflow. Robust PUR rings help seal the deal by keeping this device gas-tight to prevent leakage.
Features & Benefits
• Performs safely in harsh conditions thanks to an operating temperature range between -20°C and +80°C • Rugged anodised aluminium body resists mechanical wear • High-performance adaptive cushioning system to absorb piston impact and prevent damage
Applications
• Aerospace engineering • Oil and gas industry • HVAC systems
How do I track the position of the piston in this cylinder?
As this cylinder comes with a magnetic piston, you can detect its position by installing a proximity sensor in its body.
What's the operating pressure range of this cylinder?
This cylinder has an operating pressure range between 1 and 16 bar so you can trust it to withstand low-pressure and high-pressure conditions.