IMI Norgren Double Acting Cylinder, G3/8 Thread, M20x1.25 Piston Rod Thread - ISOLine Series - RA/802080/M/125
Precisely position objects along your assembly line with this double-acting cylinder from IMI Norgren. With its two-way design, it uses air to push and pull for close control over its movement. Don't worry about handling distances – the component's 125mm stroke length bridges long gaps in one go. Monitoring its position is a breeze as its built-in magnet pairs with a proximity switch (218-0612). Thanks to this cylinder's self-adjusting cushioning, it adapts to absorb the force of its strokes to cut back on the need for maintenance.
Features & Benefits
• PUR rings achieve an airtight seal, minimising the risk of pressure loss • Pressure force of 3016N at 6 bar to get heavy objects moving • Corrosion-resistant aluminium housing for durability in damp conditions • Regulation M20x1.25-thread piston rod for wide compatibility with standard attachments
Applications
• Automotive manufacturing • Recycling centres • Production lines
What are the benefits of this cylinder's cushioning?
The cushioning absorbs impact energy from the cylinder's strokes, cutting down on wear to keep your equipment in good nick for longer. With proper cushioning, a piston rod runs smoothly to dial down disruptive operating noise.