IMI Norgren Double Acting Cylinder, G3/8 Port Thread, M16 Piston Rod Thread - PRA Series - PRA/802063/M/400
Generate linear motion and move things forward with this cylinder from IMI Norgren. It delivers a powerful output force up to 1870N, so it's useful for shifting heavy weights and boosting your productivity. The double-action device has a 63mm bore and a 400mm stroke that make it ideal for heavy-duty applications. A stainless steel piston rod resists corrosive substances so it goes the distance in damp or contaminated settings. The cylinder's switches can be flush-mounted beside the barrel, for a space-efficient setup.
Features & Benefits
• Broad operating temperature range between -20°C and +80°C so it's suitable for harsh industrial environments • Built-in adaptive cushioning system absorbs vibration and impacts for smoother performance and low noise • Anodised aluminium barrel has high tensile strength to withstand mechanical stress, for a longer service life
Applications
• Storage facilities and warehouses • Food and beverage production • Packaging and processing facilities
What media does this cylinder work with?
You can use it with filtered, lubricated and non-lubricated compressed air, so you're not restricted to a single medium.