IMI Norgren Double-Acting Cylinder, 1 to 12 Bar Operating Pressure Range, G3/8 Pneumatic Port Size - ISOLine Series - PRA/802080/M/160
Need a reliable powerhouse to get your pneumatic equipment moving? This double-acting cylinder from IMI Norgren has dual inlets to take in air that extends and contracts the piston. As a result, you get accurate control over linear motion in both directions. You'll find the unit's compatible with clean, lubricated and filtered air sources, meaning it's a reliable match for standard systems. Thanks to its corrosion-resistant aluminium casing, you can trust this cylinder to stand up to the demands of damp environments.
Features & Benefits
• Industry-standard M20x1.5 male piston rod thread, providing wide compatibility • Airtight PUR seals minimise operating friction for long service life • 80mm bore, so it's a compact piece of kit that fits snugly into smaller setups • Top-mounted screw allows manual cushioning adjustment when needed for extreme applications • Handles temperatures between -20°C and +80°C, giving dependable performance in tough conditions
Applications
• Material handling • Distribution centres • Mineral processing
Can I track the position of the piston in this cylinder?
Yes, this product works with a proximity switch (220-3937) to signal its stroke position straight to your control device, making for easy position-tracking.