Norgren Double Acting Cylinder - 80mm Bore, 500mm Stroke, PRA Series, Double Acting
- RS庫存編號:
- 218-0659
- 製造零件編號:
- PRA/802080/M/500
- 製造商:
- Norgren
單價 个
HK$2,689.20
2 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$2,689.20 |
- RS庫存編號:
- 218-0659
- 製造零件編號:
- PRA/802080/M/500
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
IMI Norgren Double Acting Cylinder, 95mm Height, 714mm Length - PRA Series - PRA/802080/M/500
Get compressed air pumping through your automated system with this double-acting cylinder from IMI Norgren. It has two ports, so the airflow goes both ways while the piston rod moves back and forth with a linear action. The unit features an anodised aluminium barrel that stands up to mechanical wear and a stainless steel piston rod that's resistant to corrosion. This is the double whammy you need for systems working in demanding conditions. Setup won't be a problem either, as the built-in G3/8 threaded connection is widely compatible and can be secured without tools.
• PUR piston head seals have low-friction properties to help prevent wear
• Broad operating temperature range between -20°C and +80°C to withstand challenging conditions
• NBR O-rings are resistant to chemicals for use in factory environments
• Compatible with filtered, lubricated and non-lubricated air for versatile operation
• Broad operating temperature range between -20°C and +80°C to withstand challenging conditions
• NBR O-rings are resistant to chemicals for use in factory environments
• Compatible with filtered, lubricated and non-lubricated air for versatile operation
Applications
• Marine environments
• Elevators and escalators
• Pharmaceutical industry
• HVAC systems
• Elevators and escalators
• Pharmaceutical industry
• HVAC systems
The IMI Norgren ISOLine double acting cylinders are the most sought after solution which is incorporated into applications involving pneumatics. The feature of Adaptive Cushioning System(ACS) makes the device versatile to be operated even in extreme condi
What's the operating pressure rating of this double-acting cylinder?
Follows standard ISO 15552
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance Adaptive Cushioning System(ACS)
Available in standard ranges of 32 to 320
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance Adaptive Cushioning System(ACS)
Available in standard ranges of 32 to 320
The cylinder has a broad operating pressure range between 1 and 12 bar, so you can put it to the test with many different processes.
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | PRA |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Maximum Operating Pressure | 12 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Diameter | 80mm |