IMI Norgren Double-Acting Cylinder, Self-Adjusting Cushioning, G1/2 Pneumatic Port Size - ISOLine Series - PRA/802100/M/200
Keep your workpieces in line with this IMI Norgren double-acting cylinder. It uses air to retract and extend its piston, meaning strokes in both directions are closely controlled and suited for precision sorting tasks. Thanks to a 200mm stroke length and a 1.8ms response time, the unit covers a lot of ground and doesn't waste a moment. A standard M20x1.5 piston rod thread makes this a compatible fit with standard pneumatic equipment. As the cylinder comes with self-adjusting cushioning, it automatically adapts to suit changing loads so your application rolls along smoothly.
Features & Benefits
• Low-friction PUR seals maintain pressure and steady vibrations to cut down on operating noise • Safe for use in pressures between 1 and 12 bar, so delivers reliable performance in various settings • Topside needle lets you manually adjust cushioning for tough jobs
Applications
• Semiconductor manufacturing • Construction industry • Warehouses
Can I use this cylinder in wet conditions?
Yes, this cylinder comes with durable die-cast aluminium casing, giving it the corrosion resistance it needs to work in demanding wet applications.