IMI Norgren Pneumatic Cylinder, Magnetic, M8 Piston Rod Thread - RM/92040/M Series - RM/92040/M/10
Looking to line goods up in your sorting system? Straighten out your process with this pneumatic cylinder from IMI Norgren. Its double-acting piston rod uses air to extend and retract, giving you precise control of backward and forward movement. With a short 10mm stroke length, the device pulls off short-range positioning adjustments without a hitch. As it handles clean, filtered and lubricated compressed air, it's a versatile option. A built-in magnet means you can couple it with a proximity switch for hassle-free position signalling.
Features & Benefits
• Low-friction PUR seals ensure a long lifespan • Compact dimensions of 48 (L) x 55 (W) x 59mm (H) to slot into busy setups • Performs under operating pressures between 1 and 10 bar to handle intense processes • Corrosion-resistant aluminium alloy casing shrugs off damage in wet environments
Applications
• Logistics industry • Drinks production • Material handling equipment
Do I need to tap equipment mounting holes into this product?
No, this cylinder comes with four pre-tapped mounting holes on its front to skip through preparation work. If you need to fit it with extra components, there's room for extra slots on its top face.