IMI Norgren Pneumatic Roundline Cylinder, 32mm Bore, 1 to 10 Bar Operating Pressure - RT/57200/M Series - RT/57232/M/40
Use this pneumatic roundline cylinder from IMI Norgren to support your factory automation tasks. As it's a double-acting cylinder, it uses compressed air to extend and retract for use in applications that need movement in both directions. Thanks to a wide operating pressure range of 1 to 10 bar, this unit is suitable for use in low-pressure and high-pressure applications. Its stainless steel rod is resistant to corrosion and impact, so you can be sure of long-lasting performance in harsh environments.
Features & Benefits
• NBR seals are resistant to wear and chemicals to prevent leaks • Force of 414N for powerful movement • Wide operating temperature range of -10°C to +80°C for use in demanding environments • Light weight of 0.466kg to place minimal strain on your system • Compatible with filtered, lubricated or non-lubricated compressed air for versatility
Applications
• Automated processes • Packaging lines • Logistics and transportation
What's the stroke length of this cylinder?
This cylinder has a short stroke length of 40mm, making it a good choice for use in setups where space is limited.