RS PRO ISO Standard Cylinder - 25mm Bore, 40mm Stroke, IAC Series, Double Acting

可享批量折扣

小計(1 件)*

HK$501.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$501.20
5 +HK$412.50

* 參考價格

RS庫存編號:
235-1184
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Manufacturer Series

IAC

Bore

25mm

Action

Double

Stroke

40mm

COO (Country of Origin):
CN

RS PRO ISO Standard Cylinder 25mm Bore, 40mm Stroke, IAC Series, Double Acting


These RS PRO ISO 6432 double acting mini cylinder is a high-performance piston that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO mini cylinder has magnetic positioning and rubber cushion to reduce wear and tear and cap positioning machine guarantees front and rear caps locate at same horizontal position, making them easier to install.

Features and Benefits


  • Front / rear covers machined by high precision CNC machine, offering high consistency and concentricity

  • Japanese anti-dust seal, providing better sealing performance, and dust protection

  • German grease provides a longer cylinder life

  • Riveted cylinder barrel structure and front / rear cover gives higher efficiency, performance and improved compression resistance

  • Aluminium ends blocks and NBR seals

  • S45C hard chrome carbon steel piston rod

Applications


The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接