RS PRO Pneumatic Compact Cylinder - 25 mm Bore, 10 mm SQN Series, Double Acting Acting
- RS庫存編號:
- 235-1275
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$237.30
訂單超過 HK$250.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$237.30 |
| 5 + | HK$195.30 |
* 參考價格
- RS庫存編號:
- 235-1275
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | SQN | |
| Product Type | Pneumatic Compact Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 25 mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Anti-bump | |
| Stroke Length | 10mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | No | |
| Rod Type | Piston | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series SQN | ||
Product Type Pneumatic Compact Cylinder | ||
Action Type Double Acting | ||
Bore Size 25 mm | ||
Mount Type Through Hole | ||
Cushioning Type Anti-bump | ||
Stroke Length 10mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard No | ||
Rod Type Piston | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Compact Cylinder 25mm Bore, 10mm Stroke, SQN Series, Double Acting
These RS PRO compact diamond profile cylinder is a high-performance pneumatic piston rod cylinder that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO compact cylinder has anti-bump cushioning for better shock and vibration absorption and through hole mounting making them easier to install.
Features and Benefits
Piston rod and rod connection is rotary riveted for high concentricity
Applications
The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Pneumatic Compact Cylinder - 32mm Bore SQN Series, Double Acting
- RS PRO Pneumatic Cylinder - 16mm Bore SQN Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2 10mm Stroke Double Acting