SMC ISO Standard Cylinder - 20 mm Bore, 300 mm C85 Series, Double Acting Acting
- RS庫存編號:
- 254-7324
- 製造零件編號:
- C85N20-300
- 製造商:
- SMC
小計(1 件)*
HK$604.94
添加 1 件 件可免費送貨
暫時缺貨
- 從 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$604.94 |
* 參考價格
- RS庫存編號:
- 254-7324
- 製造零件編號:
- C85N20-300
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Series | C85 | |
| Product Type | ISO Standard Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 20 mm | |
| Mount Type | Direct | |
| Cushioning Type | Rubber Bumper | |
| Stroke Length | 300mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 1500mm/s | |
| Rod Type | Single | |
| Maximum Operating Temperature | 80°C | |
| Weight | 0.37478lb | |
| Standards/Approvals | ISO/21287 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Series C85 | ||
Product Type ISO Standard Cylinder | ||
Action Type Double Acting | ||
Bore Size 20 mm | ||
Mount Type Direct | ||
Cushioning Type Rubber Bumper | ||
Stroke Length 300mm | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 1500mm/s | ||
Rod Type Single | ||
Maximum Operating Temperature 80°C | ||
Weight 0.37478lb | ||
Standards/Approvals ISO/21287 | ||
- COO (Country of Origin):
- CN
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Easy fine adjustment of auto switch position
No trunnion mounting female thread
Various mounting bracket options
Bore size 20mm
相关链接
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore Double Acting Acting