IMI Norgren Double-Acting Cylinder, PUR Buffer, M6 Piston Rod Thread - KM/8000/M Series - KM/8012/M/50
For precise load movement in your pneumatic system, count on this double-acting cylinder from IMI Norgren. Its magnetic piston gives you the accurate control you need in applications that rely on position sensing. The unit's forward and backward movements are driven by compressed air alternating between its two ports, making it suitable for functions like lifting and clamping. As it delivers up to 67.8N of operational force, this is a practical option for light-duty applications. Thanks to its stainless steel body, the unit stands up against impacts and corrosion, meaning it's an excellent option for harsh environments.
Features & Benefits
• Performs reliably in an operating temperature range between -10°C and +80°C • PUR buffer provides cushioning to dampen noise and vibration, ensuring optimal performance • Stroke length of 50mm, ideal for short-span operations • M6 piston rod thread is widely compatible with commonly used equipment, for simple and time-efficient assembly and maintenance
Applications
• Processing and packaging facilities • Material handling equipment • Robotics and automation systems
What size is this cylinder?
It has compact dimensions of 99 (length) x 12mm (diameter), so it's a space-efficient choice for tight setups.