IMI Norgren Double-Acting Cylinder, M1x 1.25 Piston Rod Thread, 294N Theoretical Force Rating - KM/8000/M Series - KM/8026/M/50
Get workpieces through your system and to their destination safely with this IMI Norgren cylinder. Thanks to its double-acting function, it delivers close control over both forward and backward strokes for precise load positioning. Adjustable cushioning cuts impact forces to minimise the risk of damage and cut down on noise and friction. As it supports filtered, lubricated and non-lubricated compressed air, this device is a versatile choice for common types of supply. Mounting fasteners are supplied, so it's ready to fit to handling equipment straight out of the box.
Features & Benefits
• Magnetic rod pairs with a proximity switch (such as 218-0617), providing hassle-free position tracking • Low-friction PUR seals make sure everything runs smoothly • Standardised M10x1.25-thread piston rod connection is compatible with industry-standard hardware • Delivers forces up to 294N at 6 bar to tackle heavy loads efficiently • Works with pressures between 1 and 10 bar, ideal for handling mid-range applications
Applications
• Semiconductor manufacturing • Food production • Packing plants • Pharmaceutical industry
Can I use this piston rod cylinder in damp conditions?
Yes, this unit has a corrosion-resistant stainless steel casing for durability in wet environments.